- RS Stock No.:
- 181-0659
- Mfr. Part No.:
- 532
- Brand:
- Polymer Optics
Discontinued product
- RS Stock No.:
- 181-0659
- Mfr. Part No.:
- 532
- Brand:
- Polymer Optics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Designed to give even illuminance over a square area using a single LED. For ceiling luminaires mounted in a square pattern separated by up to 2.4x the mounting height. Measured Illuminance Map Of 275 Lumen Output Luxeon Rebel ES LED Mounted At 6m Above Floor Level Exceptionally uniform illumination giving maximum to minimum ratios as low as 1.6:1.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Product Type | LED Lens |
Lens Shape | Square |
Number of LEDs Per Lens | 1 |
Emission Pattern | Narrow Angle |
Dimensions | 20 x 20 x 7mm |
Height | 7mm |
Length | 20mm |
Width | 20mm |