- RS Stock No.:
- 181-0734
- Mfr. Part No.:
- 210
- Brand:
- Polymer Optics
On back order for despatch 24/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 2)
$14.44
(exc. GST)
$16.61
(inc. GST)
Units | Per unit | Per Pack* |
2 - 24 | $14.44 | $28.88 |
26 - 48 | $14.08 | $28.16 |
50 + | $13.865 | $27.73 |
*price indicative |
- RS Stock No.:
- 181-0734
- Mfr. Part No.:
- 210
- Brand:
- Polymer Optics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Designed for most small package, High power LEDs and
most mid and low power LEDs
High light collection efficiency of >80%
Linear design allows complete design flexibility of LED
number, groupings and spacing's
Can be used with white, single colour, RGB, RGBA or any
other combination of LEDs populated in linear strings
Subtle diffuse surface finish applied to the Linear Optic
provides improved tolerance to LED placement accuracy
and improved colour mixing
Precision manufactured in optical grade Polycarbonate
for thermal stability and system durability
Part of the Polymer Optics Limited LED Optics® range
most mid and low power LEDs
High light collection efficiency of >80%
Linear design allows complete design flexibility of LED
number, groupings and spacing's
Can be used with white, single colour, RGB, RGBA or any
other combination of LEDs populated in linear strings
Subtle diffuse surface finish applied to the Linear Optic
provides improved tolerance to LED placement accuracy
and improved colour mixing
Precision manufactured in optical grade Polycarbonate
for thermal stability and system durability
Part of the Polymer Optics Limited LED Optics® range
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Lens Material | Polycarbonate (PC) |
Viewing Angle | 30 ° |
Dimensions | 14 x 6.5mm |
Clear or Diffused | Diffused |
Length | 14mm |
Width | 6.5mm |