- RS Stock No.:
- 181-0736
- Mfr. Part No.:
- 290
- Brand:
- Polymer Optics
Discontinued product
- RS Stock No.:
- 181-0736
- Mfr. Part No.:
- 290
- Brand:
- Polymer Optics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Designed for High Power Lambertian LED sources.
High light collection efficiency of >82%
Moulded in V2 flammability grade Polycarbonate for thermal
stability and system durability.
Part of the Polymer Optics Free-Form LED Optics® range.
Suitable for escape route & emergency lighting of corridors
and other large areas.
High light collection efficiency of >82%
Moulded in V2 flammability grade Polycarbonate for thermal
stability and system durability.
Part of the Polymer Optics Free-Form LED Optics® range.
Suitable for escape route & emergency lighting of corridors
and other large areas.
Specifications
Attribute | Value |
---|---|
Lens Shape | Rectangle |
Number of LEDs Per Lens | 1 |
Emission Pattern | Rectangular |
Dimensions | 26 x 20 x 8.4mm |
Height | 8.4mm |
Length | 26mm |
Width | 20mm |