- RS Stock No.:
- 186-2317
- Mfr. Part No.:
- C15920_STRADELLA-8-HV-CY
- Brand:
- Ledil
On back order for despatch 31/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Tray of 160)
$4.362
(exc. GST)
$5.016
(inc. GST)
Units | Per unit | Per Tray* |
160 - 160 | $4.362 | $697.92 |
320 - 480 | $4.253 | $680.48 |
640 + | $4.188 | $670.08 |
*price indicative |
- RS Stock No.:
- 186-2317
- Mfr. Part No.:
- C15920_STRADELLA-8-HV-CY
- Brand:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Dense lens arrays for street and industrial lighting and up to 3535 size LEDs. STRADELLA is a cost-efficient product family of single lenses and dense lens arrays for street, area and industrial lighting. Bigger lens arrays come with an integrated silicone gasket for dusty and dump environments with up to IP67 ingress protection. Offering a huge amount of light from a relatively small area they are an ideal option for up to 3535 size mid and high-power LEDs and CSP LEDs.
Beam for canopy lighting with batwing light distribution. Suitable for symmetrical tunnel lighting. Variant with longer distance between location pins allowing high voltage circuit designs.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | STRADELLA |
Product Type | LED Lens |
Number of LEDs Per Lens | 8 |
Lens Material | Polymethyl Methacrylate (PMMA) |
Affixing Method | Screw |
For Use With | Canopy Lighting, Catenary Lighting, High-Mast Lighting, Horticultural Top Lighting, IESNA Type V, IESNA Type VS, Industrial Midbay Lighting, Lowbay Lighting, Parking Area Lighting, Street Lighting Symm. Street Lighting, Tunnel Lighting, Wide-Area Lighting |
Dimensions | 49.49 x 49.49 x 4.91mm |
Clear or Diffused | Clear |
Height | 4.91mm |
Length | 49.49mm |
Width | 49.49mm |