- RS Stock No.:
- 186-2730
- Mfr. Part No.:
- C15801_MOLLY-M
- Brand:
- Ledil
On back order for despatch 29/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$17.81
(exc. GST)
$20.48
(inc. GST)
Units | Per unit |
1 - 4 | $17.81 |
5 - 8 | $17.50 |
9 + | $17.19 |
- RS Stock No.:
- 186-2730
- Mfr. Part No.:
- C15801_MOLLY-M
- Brand:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ø70 mm lenses with smooth cutoff for track and spotlights and bayonet mounting compatible with up to 19 mm LES size COBs. MOLLY represents LEDiL`s cutting-edge optical lens design taking full advantage of bigger size COBs. A solid rugged PMMA construction locks straight into sockets and connectors with no need for extra holders. Uniform illuminance with flat top peak, no spill light and perfect design for cylinder type track lights makes MOLLY an excellent choice for professional indoor lighting.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | MOLLY |
Lens Shape | Round |
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Emission Pattern | Medium |
Lens Material | Polymethyl Methacrylate (PMMA) |
Viewing Angle | 35 ° |
For Use With | Architectural and Retail Down Lighting, Office Down Lighting, Track and Spot Lighting |
Dimensions | 69.8 Dia. x 23.6mm |
Clear or Diffused | Clear |
Diameter | 69.8mm |
Height | 23.6mm |