- RS Stock No.:
- 188-1440
- Mfr. Part No.:
- 1-2329013-2
- Brand:
- TE Connectivity
216 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$6.44
(exc. GST)
$7.41
(inc. GST)
Units | Per unit | Per Pack* |
2 - 62 | $6.44 | $12.88 |
64 - 124 | $6.27 | $12.54 |
126 + | $4.845 | $9.69 |
*price indicative |
- RS Stock No.:
- 188-1440
- Mfr. Part No.:
- 1-2329013-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
TE Connectivity (TE) LUMAWISE Endurance S Connector System is an ecosystem of products designed for sensor and other control system applications. The original Endurance S Zhaga Book 18 street light connectors enable DALI controlled Book 18 compliant luminaries for street and area lighting. The Endurance S ecosystem has been expanded to enable additional use cases. Endurance S Sensor Ready components offer all the original Endurance S benefits with expanded electrical ratings plus alternate key combinations for protected mating. The Endurance S ecosystem of products includes a receptacle connector as well as several base and dome combinations to house sense and control modules from the surrounding harsh environment. The receptacle assembly, base and dome combinations provide a sealed electrical interface and robust packaging solution. The compact design is UV resistant, appealing to the eye and can be mounted facing upward, downwards or sideways.
LUMAWISE Endurance S domes are designed for street and area lighting . Domes are available in multiple heights and colours.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | LUMAWISE Endurance S |
Lens Shape | Dome |
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Lens Material | Polycarbonate (PC) |
Affixing Method | Threaded |
For Use With | LUMAWISE Endurance S Connector Systems |
Dimensions | 40 Dia. x 39.25mm |
Clear or Diffused | Clear |
Diameter | 40mm |
Height | 39.25mm |