- RS Stock No.:
- 201-7709
- Mfr. Part No.:
- FN17294_VIOLET-12X1-S
- Brand:
- Ledil
Available for back order.
Added
Price (ex. GST) 1 Tray of 26
$1,788.23
(exc. GST)
$2,056.46
(inc. GST)
Tray(s) | Per Tray | Per unit* |
1 - 1 | $1,788.23 | $68.778 |
2 - 3 | $1,756.94 | $67.575 |
4 + | $1,724.77 | $66.337 |
*price indicative |
- RS Stock No.:
- 201-7709
- Mfr. Part No.:
- FN17294_VIOLET-12X1-S
- Brand:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
The Ledil LED lens strip has multiple lenses and has 20° wide beam angle when used with one UV LED. It is made up of silicon.
It is available in clear appearance
It is RoHS compliant
294.8 mm x 41.6 mm dimensions
fastening can be done with screw
It is RoHS compliant
294.8 mm x 41.6 mm dimensions
fastening can be done with screw
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | VIOLET-12X1 |
Product Type | LED Lens |
Lens Shape | Rectangle |
Number of LEDs Per Lens | 12 |
Lens Colour | Clear |
Lens Material | Silicone |
Viewing Angle | 20 ° |