- RS Stock No.:
- 206-6644
- Mfr. Part No.:
- C16800_STRADELLA-16-HB-M2
- Brand:
- Ledil
Discontinued product
- RS Stock No.:
- 206-6644
- Mfr. Part No.:
- C16800_STRADELLA-16-HB-M2
- Brand:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Ledil STRADELLA series clear LED lens has a square in shape and a 60° medium beam for industrial applications. This is improved version with excellent cut-off and low glare. It is made of polymethyl methacrylate (PMMA) material.
Number of LEDs per lens is 16
Emission pattern is medium beam
Dimensions are 49.5mm x 3.2mm(height)
Fastening is screw, pin
Emission pattern is medium beam
Dimensions are 49.5mm x 3.2mm(height)
Fastening is screw, pin
Specifications
Attribute | Value |
---|---|
Series | STRADELLA |
Product Type | LED Lens |
Lens Shape | Square |
Number of LEDs Per Lens | 16 |
Lens Colour | Clear |
Lens Material | Polymethyl Methacrylate (PMMA) |
Viewing Angle | 60 ° |