- RS Stock No.:
- 210-8361
- Mfr. Part No.:
- CP17598_TINA-SC-O-WAS
- Brand:
- Ledil
On back order for despatch 29/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$3.716
(exc. GST)
$4.273
(inc. GST)
Units | Per unit | Per Pack* |
5 - 55 | $3.716 | $18.58 |
60 - 115 | $3.622 | $18.11 |
120 + | $2.032 | $10.16 |
*price indicative |
- RS Stock No.:
- 210-8361
- Mfr. Part No.:
- CP17598_TINA-SC-O-WAS
- Brand:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Ledil TINA series single lens is made of poly methyl methacrylate(PMMA) material and has clips fastening. This lens has asymmetric beam for wall-washing.
Colour is Clear
Dimensions is Ø16.2mm
Height is 9.9mm
Dimensions is Ø16.2mm
Height is 9.9mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | TINA |
Product Type | LED Lens |
Lens Shape | Dome |
Number of LEDs Per Lens | 1 |
Lens Colour | Clear |
Emission Pattern | Asymmetric |
Lens Material | Polymethyl Methacrylate (PMMA) |
Viewing Angle | 16.2 ° |