- RS Stock No.:
- 697-4367
- Mfr. Part No.:
- 10395
- Brand:
- Carclo
Discontinued product
- RS Stock No.:
- 697-4367
- Mfr. Part No.:
- 10395
- Brand:
- Carclo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
26.5 mm Optic Family LED Lenses
The 26.5 mm range of LED lenses from Carclo Optics are TIR lenses which create narrow beams from compact LEDs. These round TIR lenses can also be used with larger LEDs and even multi-die LEDs. Available in a range of different beam angles, this range can provide drop-in replacements within the same sized optics.
Note
Carclo Optics' LED lenses have been designed to work with a range of different LEDs from different manufacturers. Please visit the Carclo Optics website for the current list of compatible LEDs.
Carclo LED Lenses
Specifications
Attribute | Value |
---|---|
Number of LEDs Per Lens | 1 |
Emission Pattern | Oval Ripple |
Dimensions | 26.5 (Dia.) x 13.3mm |
Clear or Diffused | Clear |
Diameter | 26.5mm |
Height | 13.3mm |
Kit Contents | Lens |