- RS Stock No.:
- 714-0408
- Mfr. Part No.:
- 264
- Brand:
- Polymer Optics
Available for back order.
Added
Price (ex. GST) Each
$23.10
(exc. GST)
$26.56
(inc. GST)
Units | Per unit |
1 + | $23.10 |
- RS Stock No.:
- 714-0408
- Mfr. Part No.:
- 264
- Brand:
- Polymer Optics
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
7 Cell Cluster Optics Lenses
Part of the Modular LED Optics® Range,These 7 cell cluster lenses are designed for use with smaller high power LEDs.
High light collection efficiency of >85%
Precision moulded in optical grade polycarbonate for thermal stability and system durability
Can be combined together in different ways for a range of illumination applications
Precision moulded in optical grade polycarbonate for thermal stability and system durability
Can be combined together in different ways for a range of illumination applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Polymer Optics LED Lenses
Specifications
Attribute | Value |
---|---|
Product Type | LED Lens |
Number of LEDs Per Lens | 7 |
Emission Pattern | Collimator |
Viewing Angle | 12 ° |
For Use With | LUXEON Rebel LEDs |
Dimensions | 39.15 (Dia.) x 13.85mm |
Clear or Diffused | Diffused |
Diameter | 39.15mm |
Height | 13.85mm |
Kit Contents | Lens |
Length | 38.5mm |