Ledil FCA13329_BILLIE-A, Billie Series LED Lens, Asymmetric Round Beam
Temporarily out of stock - back order for despatch 05/05/2021, delivery within 8 from despatch date
Added
- RS Stock No.:
- 889-1911
- Mfr. Part No.:
- FCA13329_BILLIE-A
- Manufacturer:
- Ledil
- COO (Country of Origin):
- FI
units | Per unit | Per Pack* |
2 - 8 | $7.17 | $14.34 |
10 - 38 | $7.075 | $14.15 |
40 + | $6.965 | $13.93 |
*price indicative |
LEDiL BILLIE Series LED Lenses
Note
Attribute | Value |
Series | Billie |
Emission Pattern | Round |
Viewing Angle | Asymmetric |
Affixing Method | Pin, Tape |
For Use With | Cree XB-D, Cree XP-E, Cree XP-E2, Cree XP-G, Cree XT-E, Lumileds LUXEON A, Lumileds LUXEON R, Lumileds LUXEON Rebel, Nichia NCSxx19A, Nichia NF2x757A, Nichia NF2x757G, Nichia NVSxx19A, OSLON Square, OSLON SSL 150, OSLON SSL 80 |
Dimensions | 21.5 (Dia.) x 16.1mm |
Clear or Diffused | Clear |
Diameter | 21.5mm |
Height | 16.1mm |