- RS Stock No.:
- 889-2141
- Mfr. Part No.:
- F14531_JENNY-CY
- Brand:
- Ledil
On back order for despatch 30/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 2)
$4.82
(exc. GST)
$5.54
(inc. GST)
Units | Per unit | Per Pack* |
2 + | $4.82 | $9.64 |
*price indicative |
- RS Stock No.:
- 889-2141
- Mfr. Part No.:
- F14531_JENNY-CY
- Brand:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
LEDiL JENNY Series LED Lenses
The JENNY series from LEDiL are a family of silicone LED lenses designed for small and mid-sized COB LEDs. The JENNY lenses are available as individual lenses or as 2x2 or 8x1 linear modules. Suitable applications include area and street lighting.
Made using silicone the JENNY lenses can be mounted using positioning pins and a glue. Alternatively there is a JENNY holder to keep it in place.
JENNY lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using silicone the JENNY lenses can be mounted using positioning pins and a glue. Alternatively there is a JENNY holder to keep it in place.
JENNY lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LEDiL Speciality LED Lenses
Specifications
Attribute | Value |
---|---|
Series | Jenny |
Product Type | LED Lens |
Emission Pattern | Square |
Viewing Angle | 102 + 102 ° |
For Use With | V10 Series of LEDs |
Dimensions | 35 x 35 x 11.5mm |
Clear or Diffused | Clear |
Height | 11.5mm |
Length | 35mm |
Width | 35mm |