Ledil C14642_FLORENCE-1R-UP, Florence Series LED Lens, Asymmetric Rectangular Beam
This image is representative of the product range
Temporarily out of stock - back order for despatch when stock is available
Added
- RS Stock No.:
- 889-2163
- Mfr. Part No.:
- C14642_FLORENCE-1R-UP
- Manufacturer:
- Ledil
- COO (Country of Origin):
- CN
units | Per unit |
1 - 9 | $6.56 |
10 - 49 | $6.50 |
50 + | $6.25 |
LEDiL FLORENCE 1R Series LED Lenses
Note
Attribute | Value |
Series | Florence |
Emission Pattern | Rectangular |
Viewing Angle | Asymmetric |
Affixing Method | Clip-On |
For Use With | Cree XH-B, Cree XH-G, Cree XP-E, Cree XP-G2, Lumileds LUXEON 3030 2D, Lumileds LUXEON Rebel, Lumileds LUXEON Rebel ES, NCSxx19B, OSRAM DURIS S5, OSRAM OSLON SSL 80, Seoul 3030 |
Dimensions | 285.6 (Dia.) x 6.91mm |
Clear or Diffused | Clear |
Diameter | 285.6mm |
Height | 6.91mm |