- RS Stock No.:
- 889-2298
- Mfr. Part No.:
- CA11362_IRIS
- Brand:
- Ledil
- RS Stock No.:
- 889-2298
- Mfr. Part No.:
- CA11362_IRIS
- Brand:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LEDiL IRIS Series LED Lenses
The IRIS series from LEDil, are a family of round LED lens assemblies with a black PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to medium, and even an oval beam option. IRIS lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the IRIS lenses offer a high UV and temperature resistance.
IRIS lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the IRIS lenses offer a high UV and temperature resistance.
IRIS lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Single LED Lenses
Specifications
Attribute | Value |
---|---|
Series | Iris |
Emission Pattern | Round |
Affixing Method | Tape |
For Use With | Lighting |
Dimensions | 38 (Dia.) x 28mm |
Clear or Diffused | Clear |
Diameter | 38mm |
Height | 28mm |