- RS Stock No.:
- 891-0431
- Mfr. Part No.:
- C13723_MIRELLA-RZL
- Brand:
- Ledil
On back order for despatch 30/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 7)
$3.54
(exc. GST)
$4.07
(inc. GST)
Units | Per unit | Per Pack* |
7 - 28 | $3.54 | $24.78 |
35 - 133 | $3.40 | $23.80 |
140 + | $1.917 | $13.419 |
*price indicative |
- RS Stock No.:
- 891-0431
- Mfr. Part No.:
- C13723_MIRELLA-RZL
- Brand:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LEDiL MIRELLA Series LED Reflectors
The MIRELLA series of LED reflectors, from LEDil, are designed for use with CoB LEDs and large single die LEDs to produce MR16 LED lamps. MIRELLA reflectors are manufactured using an impact-resistant UL 94 V-2 rated PC. They come with optional clear, diffused or mixing lenses, made using PMMA.
With an open design permitting air to flow through the fixture MIRELLA LED reflectors enhance the thermal performance of the system. They are fastened using pins (for manufacturer part no. containing -PIN) or direct mounted.
MIRELLA LED reflectors are ideal for applications including: task and accent lighting, track lighting, recessed or pendant lighting, outdoor lighting modules mounted at surface level or below and display lighting for museums, art galleries and retail and entertainment locations.
MIRELLA reflectors have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
With an open design permitting air to flow through the fixture MIRELLA LED reflectors enhance the thermal performance of the system. They are fastened using pins (for manufacturer part no. containing -PIN) or direct mounted.
MIRELLA LED reflectors are ideal for applications including: task and accent lighting, track lighting, recessed or pendant lighting, outdoor lighting modules mounted at surface level or below and display lighting for museums, art galleries and retail and entertainment locations.
MIRELLA reflectors have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LEDiL Reflectors
Specifications
Attribute | Value |
---|---|
Series | Mirella |
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Emission Pattern | Round |
Dimensions | 41 x 2.45mm |
Diameter | 41mm |
Height | 2.45mm |
Kit Contents | Lens |