- RS Stock No.:
- 891-0438
- Mfr. Part No.:
- C14658_BARBARA-RZ-LENS
- Brand:
- Ledil
- RS Stock No.:
- 891-0438
- Mfr. Part No.:
- C14658_BARBARA-RZ-LENS
- Brand:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LEDiL BARBARA Series Sublenses
A range of sublenses from LEDiL designed for use with the BARBARA LED reflectors. These clear sublenses can be placed under the BARBARA reflector before mouting, providing additional beam control.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Reflectors
Specifications
Attribute | Value |
---|---|
Series | Barbara |
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Emission Pattern | Round |
Dimensions | 26.5 x 8.4mm |
Diameter | 26.5mm |
Height | 8.4mm |
Kit Contents | Lens |