LEDiL CP13137_LARISA-W-CLIP16, Larisa Series LED Lens, Square Beam

  • RS Stock No. 891-0475
  • Mfr. Part No. CP13137_LARISA-W-CLIP16
  • Manufacturer Ledil
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

LEDiL LARISA Series LED Lenses

The LARISA series from LEDiL, are a family of square LED lenses with a 10 x 10 mm footprint. LARISA lenses come with a PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to extra wide, and even an oval beam option. LARISA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the LARISA lenses offer a high UV and temperature resistance. They fasten into place using installation clips and glue.
LARISA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

Note

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

LEDiL Single LED Lenses

Specifications
Attribute Value
Series Larisa
Number of LEDs Per Lens 1
Emission Pattern Square
Viewing Angle 40 → 42 °
Affixing Method Clip-On
For Use With Nichia NF2x757A, Nichia NF2x757D
Dimensions 9.9 x 9.9 x 7.3mm
Height 7.3mm
Kit Contents Clip, Holder, Lens, Optic
Length 9.9mm
Width 9.9mm
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each (In a Pack of 5)
$ 1.512
(exc. GST)
$ 1.739
(inc. GST)
units
Per unit
Per Pack*
5 - 20
$1.512
$7.56
25 - 95
$1.366
$6.83
100 +
$1.336
$6.68
*price indicative