Ledil CP13070_IRENE-IR-8, Irene Series LED Lens, Round Beam
128 In stock for delivery within 7 working day(s)
Added
- RS Stock No.:
- 891-0611
- Mfr. Part No.:
- CP13070_IRENE-IR-8
- Manufacturer:
- Ledil
- COO (Country of Origin):
- CN
units | Per unit | Per Pack* |
4 - 16 | $5.74 | $22.96 |
20 - 76 | $5.285 | $21.14 |
80 + | $5.213 | $20.852 |
*price indicative |
LEDiL IRENE Series LED Lenses
Note
Attribute | Value |
Series | Irene |
Number of LEDs Per Lens | 1 |
Emission Pattern | Round |
Affixing Method | Glue, Pin |
For Use With | OSRAM SFH 4715S, OSRAM SFH 4725S |
Dimensions | 21.6 x 14.28mm |
Diameter | 21.6mm |
Height | 14.28mm |
Kit Contents | Holder, Lens |