LedEngin Inc LTC-P3T12447H-1A3, LuxiTune Circular LED Light Engine, 1 White LED (2100 → 4300K), 24 W

  • RS Stock No. 828-8734
  • Mfr. Part No. LTC-P3T12447H-1A3
  • Manufacturer LedEngin Inc
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

LedEngin LuxiTune™ LED Light Engines

The LuxiTune Gen 2.0, from LedEngin Inc, is an award-winning, tuneable white light engine for halogen-style dimming and CCT tuning. The LuxiTune Gen 2.0 are the only single-emitter white light engine which provides consistent, true colour. It is designed to dim from bright midday light to the warmer, softer tones of the evening. The LuxiTune light engines also deliver high light quality and beam control, making them ideal for down light and accent applications where the ambience is vital. With simple installation, the LuxiTune Gen 2.0 also offers energy efficiency. Suitable applications include; down lighting, accent lighting, hospitality lighting, architectural lighting and track lighting.

- Vivid colours from precise colour tuning a short distance below the Black Body Curve
- Colour consistency stays within 3 SDCM throughout the tuning range
- Tuning ranges:
Halogen Dim Mode: Warms from 3000K to 1600K as it dims halogen-style
CCT Tune Mode: Tunes from 2100K to 4300K with independent brightness control
- Accurate colour rendition with CRI 90 @3000K, 85 average throughout the dim range
- Colour point/flux stable over temperature, operating range and lifetime
- 0-10V, DMX control interfaces
- Lux-on-Target: Smooth 24°/34°/45° beam shape with minimal wasted light and glare from compact 45mm TIR lens
- 63lm/W in use (hot) condition including secondary optics

Specifications
Attribute Value
Number of LEDs 1
LED Colours White
Colour Temperature 2100 → 4300K
Shape Circular
Viewing Angle 24 °
Connection Types J1 Connector, J2 Connector, JST
Maximum Power Consumption 24 W
Supply Voltage 21 → 27 V
Dimensions 47.5 x 31.1mm
Diameter 47.5mm
Base Material Ceramic
Current Rating 720mA
Voltage Rating 21 → 27V
Series LuxiTune
7 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 204.80
(exc. GST)
$ 235.52
(inc. GST)
units
Per unit
1 - 9
$204.80
10 - 49
$202.80
50 - 99
$200.80
100 - 249
$198.83
250 +
$198.06
Related Products
The CXA2 family of COB LEDs are multiple-die ...
Description:
The CXA2 family of COB LEDs are multiple-die integrated arrays offering lighting-class reliability. They feature an optical source that delivers a high lumen output.The CXA2 COB LEDs are the second generation of the CXA family, delivering up to 33% higher ...
The Cree XLamp CXA1304 LED array forms a ...
Description:
The Cree XLamp CXA1304 LED array forms a part of Cree’s series of high-flux, multi-die arrays in a compact, easy to use platform. The CXA1304 LED integrated array delivers high lumen output and high efficacy within a single package which ...
The LZ4 Series LED modules feature a 10W ...
Description:
The LZ4 Series LED modules feature a 10W LED emitter mounted on a star MCPCB. The MCPCB can be attached to a heat sink with M3 screws and provides "+" (Anode) and "-" (Cathode) solder pads for electrical connection to ...
This range of LED Power. Stars from Intelligent ...
Description:
This range of LED Power. Stars from Intelligent LED Solutions (ILS), feature 1 OSLON Square 3rd Gen white LED. The third generation OSLON Square LEDs utilise at larger silicon lens for an improved radiation pattern and better performance than previous ...