LCV_036_CTP VCC, Panel Mount LED Light Pipe, Clear Round Lens, Clear LED included

  • RS Stock No. 137-1373
  • Mfr. Part No. LCV_036_CTP
  • Manufacturer VCC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

LCV Series Panel Mount Lightpipes

VCC LCV series unique flush design panel mount light pipes feature a 5 mm diameter pipe that allows the transmission of light from an SMT or through hole LED to the front display panel. The LCV series transmits light from the source to the lens, dispensing light up to 180°.

• Clear acrylic lens
• 6.35 mm mounting hole

Note

Lens (CLB300 / SQB400) and Spacer (SPC125) must be ordered separately.

LED Light Pipes - VCC

Specifications
Attribute Value
Flexible/Rigid Rigid
Length 9.14mm
Orientation Straight
Dimensions 5.08 (Dia.) x 9.14mm
Mounting Type Panel Mount
LED Colours Clear
Lens Shape Round
LED Included Yes
Lens Colour Clear
Outer Diameter 5.08mm
Series LCV
Inner Diameter 5.08mm
1120 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 20)
$ 0.915
(exc. GST)
$ 1.052
(inc. GST)
units
Per unit
Per Pack*
20 - 20
$0.915
$18.30
40 - 80
$0.814
$16.28
100 - 180
$0.746
$14.92
200 - 480
$0.676
$13.52
500 +
$0.616
$12.32
*price indicative
Related Products
The VCC LFC Series of 5mm low profile ...
Description:
The VCC LFC Series of 5mm low profile rigid light pipes feature a diffused round surface to provide uniform brightness and a wide viewing angle of 120°. They are front panel press-fit mounting with crushable ribs that simplify installation. The ...
This family of horizontal light guides, from MENTOR, ...
Description:
This family of horizontal light guides, from MENTOR, consist of one row of light pipes. These light guides are ideal for use in bargraph displays with a minimum of 4 displays. The rectangular heads are parallel to the printed board ...
The Optopipe™ series, from Dialight, are a range ...
Description:
The Optopipe™ series, from Dialight, are a range of LED light pipes for MicroLEd® SMD LEDs. These polycarbonate light pipes can house two LEDs and are compatible with a selection Dialight's light pipe arrays. They offer a wide viewing angle ...
Light Pipe, Rigid, Panel Mount (Front), 5mm Diffused ...
Description:
Light Pipe, Rigid, Panel Mount (Front), 5mm Diffused Lens, Low Profile Face, 0.125 in. Material: Polycarbonate , Diffused. Low-Profile, Round Face. Press Fit for Simple Installation. Diffused Lens.