- RS Stock No.:
- 175-6634
- Mfr. Part No.:
- LPR3-1000-3000FP
- Brand:
- Bivar
Discontinued product
- RS Stock No.:
- 175-6634
- Mfr. Part No.:
- LPR3-1000-3000FP
- Brand:
- Bivar
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Light Pipe, Rigid, Board Mount, Right Angle, 3mm Flat Lens, Height 1.000 in. (25.4mm) Length 3.000 in. (76.2mm)
Material: Polycarbonate Clear
Black Adapter with Light Bleed Protection
Lens Diameter: 3mm, 4mm, 5mm
Lens Style: Flat, Dome
Black Adapter with Light Bleed Protection
Lens Diameter: 3mm, 4mm, 5mm
Lens Style: Flat, Dome
Specifications
Attribute | Value |
---|---|
Flexible/Rigid | Rigid |
Configuration | Right Angle |
Length | 76.2mm |
Orientation | Right Angle |
Dimensions | 76.2 x 6 x 25.4mm |
Mounting Type | Through Hole |
Lens Shape | Flat |
Number of Ways | 1 |
Rows | 1 |
Columns | 1 |
Lens Colour | Clear |
Outer Diameter | 2.9mm |
Configuration Rows x Columns | 1 x 1 |
Series | LPR3 |