- RS Stock No.:
- 916-8934
- Mfr. Part No.:
- PLP1-2.5MM-S
- Brand:
- Bivar
Discontinued product
- RS Stock No.:
- 916-8934
- Mfr. Part No.:
- PLP1-2.5MM-S
- Brand:
- Bivar
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bivar PLP1-XXX-S Series LED Light Pipes
The PLP1--XXX-S series from Bivar are a family of rigid LED light pipes featuring a 3 mm domed, smoked lens. PLP1--XXX-S light pipes are mounted by press-fitting through the back of the panel. Available in a range of different length options the PLP1--XXX-S light pipes are made using a black diffused polycarbonate.
These light pipes offer quality light distribution and greater ESD protection, making them suitable for a range of applications.
These light pipes offer quality light distribution and greater ESD protection, making them suitable for a range of applications.
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
Specifications
Attribute | Value |
---|---|
Flexible/Rigid | Rigid |
Length | 2.5mm |
Orientation | Straight |
Dimensions | 3.8 (Dia.) x 2.5mm |
Mounting Type | Panel Mount |
Lens Shape | Dome |
Number of Ways | 1 |
Rows | 1 |
LED Included | No |
Columns | 1 |
Lens Colour | Black |
Inner Diameter | 3mm |
Outer Diameter | 3.8mm |
Configuration Rows x Columns | 1 x 1 |
Series | PLP1 |