LEDVANCE GU5.3 LED Reflector Bulb 7.8 W(50W) 2700K, Warm White, Dimmable

  • RS Stock No. 123-5816
  • Mfr. Part No. 4052899957688
  • Manufacturer LEDVANCE
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): UA
Product Details

Ledvance Parathom Advanced MR16 GU5.3

Ledvance PARATHOM Professional PAR16 dimmable LED reflector lamps with a GU10 base are designed to provide spotlighting in various environments. LED technology provides efficient usage and low maintenance, against traditional halogen lamps. LED lighting has a long lifetime of up to 40000 hours, while providing premium light quality, due to high colour rendering index.

Features and Benefits

Professional grade LED reflector lamps
Dimmable
GU10 Base
Lifetime of up to 40000 hours
Low energy consumption
Premium light quality

Specifications
Attribute Value
Lamp Base GU5.3
Wattage 7.8 W
Colour Temperature 2700K
Voltage Rating 12 V
Beam Angle 36°
Dimmable Yes
Colour Tone Warm White
Diameter 51mm
Incandescent Equivalent Wattage 50W
Length 52.5 mm
Luminosity 621 lm
Life Hours 25000h
Retrofit Retrofit
EU Energy Efficiency Rating A+
52 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 25.63
(exc. GST)
$ 29.47
(inc. GST)
units
Per unit
1 +
$25.63
Related Products
Brought to you under the trusted RS Pro, ...
Description:
Brought to you under the trusted RS Pro, this single chip LED indicator has a recessed lamp and features a reflector to enhance brightness. The LED light assures a low power and long life alternative to incandescent filament equivalents. Compact ...
Professional range of non-polarized LED lighting modules suitable ...
Description:
Professional range of non-polarized LED lighting modules suitable for designers and technicians who wish to replace traditional halogen lamps. With its back pin orientation, the lighting module is especially useful for down light fixture applications. Non-polarized baseLow power usage3600° Kelvin ...
Oxley LED indicators provide an optically designed "fit ...
Description:
Oxley LED indicators provide an optically designed "fit and forget" alternative to traditional filament bulbs. Featuring the latest in single chip and surface mount technology, these bulb replacements are designed to give an excellent spread of illumination. Combined with over ...
The Philips Master dimmable AR11 LEDspot LV is ...
Description:
The Philips Master dimmable AR11 LEDspot LV is compatible with most existing GU5.3 holders and designed to replace traditional lamps. The Master LEDspot LV delivers huge energy savings and reduces maintenance costs without compromising on light quality, with an average ...