- RS Stock No.:
- 124-4333
- Mfr. Part No.:
- 929001240602
- Brand:
- Philips Lighting
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 124-4333
- Mfr. Part No.:
- 929001240602
- Brand:
- Philips Lighting
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Philips CorePro LEDspot LV (Low Voltage)
Delivering a warm, halogen-like accent beam, the Philips CorePro LEDspot LV lamp is a perfect fit for low voltage spot lighting. CorePro LEDspots are compatible with most existing fixtures with a GU5.3 / MR16 holders and are designed as a retrofit replacement for halogen or incandescent spots. LED lamps deliver huge energy savings and minimize maintenance costs with 15000 lifetime hours.
Up to 80% energy saving compared with low voltage halogen lamps
Retrofittable
Lower maintenance costs
Non-dimmable
Retrofittable
Lower maintenance costs
Non-dimmable
Features and Benefits
Specifications
Attribute | Value |
---|---|
Lamp Base | GU5.3 |
Wattage | 8.2 W |
Colour Temperature | 4000K |
Series | CorePro |
Incandescent Equivalent Wattage | 50W |
Colour Tone | Cool White |
Voltage Rating | 12 V |
Luminosity | 645 lm |
Length | 48 mm |
Diameter | 50mm |
Life Hours | 15000h |
Current Rating | 710 mA |