- RS Stock No.:
- 187-6205
- Mfr. Part No.:
- 4058075095182
- Brand:
- Osram
Discontinued product
- RS Stock No.:
- 187-6205
- Mfr. Part No.:
- 4058075095182
- Brand:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Professional LED alternative to high voltage halogen lamps
Very high colour rendering (Ra: 90)
Very high colour consistency: ≤ 3 SDCM
Dimmable (with many common dimmers)
Made in Germany (versions up to 35 W)
Mercury-free lamps
Short payback period thanks to low energy consumption and maintenance costs
Premium light quality thanks to high colour rendering index and narrow binning
Easy replacement of halogen lamps due to compact full glass design and single optic
Areas of application
Shops
Hospitality
Museums, art galleries
Residential interiors
As a downlight for marking walkways, doors, stairs, etc.
Spotlighting for accents
Display cabinets and shop windows
Spotlighting heat-sensitive objects such as food, plants, etc.
Very high colour rendering (Ra: 90)
Very high colour consistency: ≤ 3 SDCM
Dimmable (with many common dimmers)
Made in Germany (versions up to 35 W)
Mercury-free lamps
Short payback period thanks to low energy consumption and maintenance costs
Premium light quality thanks to high colour rendering index and narrow binning
Easy replacement of halogen lamps due to compact full glass design and single optic
Areas of application
Shops
Hospitality
Museums, art galleries
Residential interiors
As a downlight for marking walkways, doors, stairs, etc.
Spotlighting for accents
Display cabinets and shop windows
Spotlighting heat-sensitive objects such as food, plants, etc.
Specifications
Attribute | Value |
---|---|
Lamp Base | GU10 |
Wattage | 4.5 W |
Colour Temperature | 3000K |
Incandescent Equivalent Wattage | 35W |
Series | PAR16 |
Dimmable | Yes |
Colour Tone | Warm White |
Voltage Rating | 240 V |
Luminosity | 230 lm |
Length | 55 mm |
Diameter | 51mm |
Life Hours | 25000h |