RS PRO GU10 LED Reflector Bulb 6 W(75W) 3000K, Warm White

  • RS Stock No. 786-9130
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RS Essentials PAR16 GU10 LED Replacement Lamps

These RS Essentials PAR16 LED spot bulbs offer great energy savings compared to standard halogen lamps and they require very little maintenance, with an average life of 25,000 hours. This LED spot bulb comes with GU10 base. The lamp features 5.5W, equivalent to 75W PAR16 replacement lamp. Ideal for Applications in household luminaires, hotels, hospitals and office space.

5.5W LED lamp as 75W PAR16 replacement
GU10 base
220-240V ∼ input voltage
Non-dimmable
Mercury free
Average lifetime 25,000 hours
2 years guarantee

Specifications
Attribute Value
Lamp Base GU10
Wattage 6 W
Colour Temperature 3000K
Voltage Rating 220 → 240 V
Beam Angle 40°
Dimmable No
Colour Tone Warm White
Diameter 50mm
Incandescent Equivalent Wattage 75W
Length 55 mm
Luminosity 220 lm
Life Hours 20000h
Retrofit Retrofit
EU Energy Efficiency Rating A+
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each
$ 19.32
(exc. GST)
$ 22.22
(inc. GST)
units
Per unit
1 +
$19.32
Related Products
The Sylvania RefLED ES50 GU10 is available in ...
Description:
The Sylvania RefLED ES50 GU10 is available in 2700K Homelight, 3000K Warm white and 4000K Cool white colours with a beam angle of either 25°, 30° or 40°. The Sylvania RefLED ES50 GU10 LED lamp beats market standards by offering ...
The Sylvania RefLED ES50 GU10 is available in ...
Description:
The Sylvania RefLED ES50 GU10 is available in 2700K Homelight, 3000K Warm white and 4000K Cool white colours with a beam angle of either 25°, 30° or 40°. The Sylvania RefLED ES50 GU10 LED lamp beats market standards by offering ...
The Sylvania RefLED ES50 GU10 is available in ...
Description:
The Sylvania RefLED ES50 GU10 is available in 2700K Homelight, 3000K Warm white and 4000K Cool white colours with a beam angle of either 25°, 30° or 40°. The Sylvania RefLED ES50 GU10 LED lamp beats market standards by offering ...
Ledvance PARATHOM Professional PAR16 dimmable LED reflector lamp ...
Description:
Ledvance PARATHOM Professional PAR16 dimmable LED reflector lamp has a GU10 base that is designed to provide spotlighting in various environments. LED technology provides efficient usage and low maintenance, against traditional halogen lamps. Led lamp has a long lifetime of ...