- RS Stock No.:
- 920-9281
- Mfr. Part No.:
- 84612
- Brand:
- GE
Discontinued product
- RS Stock No.:
- 920-9281
- Mfr. Part No.:
- 84612
- Brand:
- GE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
GE LED Energy Smart GU10 Lamps
The LED energy smart GU10 dimmable lamp offers a high quality replacement for halogen 35 W and 50 W bulbs. The COB design gives you a premium halogen effect and aesthetic look, and being up to 90% more energy efficient.
Features and Benefits
A+ Class energy Rating
25000 hours life
Dimmable
Chip on board design
25000 hours life
Dimmable
Chip on board design
Specifications
Attribute | Value |
---|---|
Lamp Base | GU10 |
Wattage | 3.5 W |
Colour Temperature | 3000K |
Incandescent Equivalent Wattage | 35W |
Series | Energy Smart |
Dimmable | Yes |
Colour Tone | Warm White |
Voltage Rating | 240 V |
Luminosity | 250 lm |
Length | 53.7 mm |
Diameter | 50.2mm |
Life Hours | 25000h |
Current Rating | 30 mA |