- RS Stock No.:
- 168-6779
- Mfr. Part No.:
- CA10930_BOOM-M
- Brand:
- Ledil
On back order for despatch 31/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Tray of 112)
$3.57
(exc. GST)
$4.11
(inc. GST)
Units | Per unit | Per Tray* |
112 - 112 | $3.57 | $399.84 |
224 - 336 | $3.48 | $389.76 |
448 + | $3.427 | $383.824 |
*price indicative |
- RS Stock No.:
- 168-6779
- Mfr. Part No.:
- CA10930_BOOM-M
- Brand:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LEDiL BOOM Series LED Reflectors
The BOOM series from LEDiL, are a family of LED reflectors with a 22.2mm diameter. They have a hexagonal shape with a round beam. BOOM reflectors offer a variety of beam angles from spot to extra wide, whilst maintaining a uniform output.
Made using aluminium coated PC, the BOOM reflectors can operate to high temperatures. They can be fastened to the PCB using an automotive grade PU foam adhesive.
BOOM reflectors have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using aluminium coated PC, the BOOM reflectors can operate to high temperatures. They can be fastened to the PCB using an automotive grade PU foam adhesive.
BOOM reflectors have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LEDiL Reflectors
Specifications
Attribute | Value |
---|---|
Series | Boom |
Product Type | LED Reflector |