- RS Stock No.:
- 170-9669
- Mfr. Part No.:
- C12359_TYRA3-WW
- Brand:
- Ledil
Discontinued product
- RS Stock No.:
- 170-9669
- Mfr. Part No.:
- C12359_TYRA3-WW
- Brand:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LEDiL TYRA3 Series LED Reflectors
The TYRA3 series from LEDiL, are a family of LED reflectors with a 40 mm diameter. They have a round shape with a wide or extra wide beam emission angle.
Made using aluminium coated PC, the TYRA3 reflectors can operate to high temperatures. They can be fastened to the PCB using an appropriate adhesive.
TYRA3 reflectors have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using aluminium coated PC, the TYRA3 reflectors can operate to high temperatures. They can be fastened to the PCB using an appropriate adhesive.
TYRA3 reflectors have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Reflectors
Specifications
Attribute | Value |
---|---|
Series | Tyra3 |
For Use With | Citizen CL-L233, Nichia NSBxL110 |
Dimensions | 40 (Dia.) x 22.5mm |
Diameter | 40mm |
Height | 22.5mm |
Beam Angle | 64° |