- RS Stock No.:
- 181-0665
- Mfr. Part No.:
- 451
- Brand:
- Polymer Optics
Discontinued product
- RS Stock No.:
- 181-0665
- Mfr. Part No.:
- 451
- Brand:
- Polymer Optics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Polymer Optics Modular LED Optics® design, based on a hexagonal format, allows maximum packing density and assembly flexibility. Arrays of single colour or colour mixed cells can be easily constructed using the POL Hybrid Reflector Optics range. The 451 Reflector Optic base is designed to fit over the LED package to align to the LED source.
Designed for most high power 7mm x 7mm Lambertian
LED packages, such as the Cree MK-R LED
High light collection efficiency of >95%
Precision moulded using POLs patent applied for
metallised optical insert moulding technique with a
polycarbonate frame construction for superior
mechanical and thermal stability
Part of the Polymer Optics Modular LED Optics® range
LED packages, such as the Cree MK-R LED
High light collection efficiency of >95%
Precision moulded using POLs patent applied for
metallised optical insert moulding technique with a
polycarbonate frame construction for superior
mechanical and thermal stability
Part of the Polymer Optics Modular LED Optics® range
Specifications
Attribute | Value |
---|---|
For Use With | LEDs |
Dimensions | 37.5 x 32.5 x 17.3mm |
Height | 17.3mm |
Length | 37.5mm |
Width | 32.5mm |
Beam Angle | 20° |