- RS Stock No.:
- 150-1903
- Mfr. Part No.:
- IHS-OM06-HYRE-SD221.
- Brand:
- Intelligent LED Solutions
Discontinued product
- RS Stock No.:
- 150-1903
- Mfr. Part No.:
- IHS-OM06-HYRE-SD221.
- Brand:
- Intelligent LED Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
At the heart of each Strip are 6 OSLON® SSL 120 LEDs. OSLON® SSL can be driven up to 1500mA while OSRAMs latest power chip technology remains efficient even at the highest drive currents. A low thermal resistance of 7K/W ensures cool running and a highly efficient product. Simple Plug & Play feature utilising industry standard connectors.
OSLON®120 6 Strips contain OSLON® SSL 120 LEDs with int
Up to 100,000 Hour lifetime to 70% of original brightness
Mounting holes using M3 screws allows easy installation
Size (L x W x H): 300mm x 20mm x 3.85mm
Brightness adjustable by external dimming gear
Single input voltage. Each board has own regulation built-in
Operation with 24VDC Power Supply
Strips can be linked together to produce longer chains
Applications
Horticultural Lighting
Retail and Entertainment Lighting
Decorative Lighting
General Lighting
Up to 100,000 Hour lifetime to 70% of original brightness
Mounting holes using M3 screws allows easy installation
Size (L x W x H): 300mm x 20mm x 3.85mm
Brightness adjustable by external dimming gear
Single input voltage. Each board has own regulation built-in
Operation with 24VDC Power Supply
Strips can be linked together to produce longer chains
Applications
Horticultural Lighting
Retail and Entertainment Lighting
Decorative Lighting
General Lighting
Intelligent LED Solutions LED Modules - Strips
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Voltage Rating | 24V |
Dominant Wavelength | 660 nm |
Flexible/Rigid | Rigid |
Series | IHS-OM06 |