- RS Stock No.:
- 903-3018
- Mfr. Part No.:
- L2M0-5070005MC3300
- Brand:
- Lumileds
Discontinued product
- RS Stock No.:
- 903-3018
- Mfr. Part No.:
- L2M0-5070005MC3300
- Brand:
- Lumileds
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
LUXEON XR-M Series LED Array Modules
The LUXEON XR-M series from Lumileds are a family of high power white LED modules. They offer a bright light output with a uniform beam pattern. They feature the LUXEON M LEDs which provide a high quality light output and a high flux density.
These easy-to-use LED arrays utilise a rigid and thermally conductive MCPCB. They house 3, 4 or 5 LEDs and are available with either a strip or a square board. Suitable applications for the LUXEON XR-M modules include; high bay, low bay, street lighting and stadium lighting.
These easy-to-use LED arrays utilise a rigid and thermally conductive MCPCB. They house 3, 4 or 5 LEDs and are available with either a strip or a square board. Suitable applications for the LUXEON XR-M modules include; high bay, low bay, street lighting and stadium lighting.
Features of the LUXEON XR-M LED arrays:
Strip or square MCPCB
3, 4 or 5 LED options
70 CRI
4000, 5000 or 5700 K
1050 mA DC drive capability (LEDs in series)
Secondary optics available
Strip or square MCPCB
3, 4 or 5 LED options
70 CRI
4000, 5000 or 5700 K
1050 mA DC drive capability (LEDs in series)
Secondary optics available
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Voltage Rating | 54.75V |
Colour Temperature | 5000K |
Typical Luminous Flux | 5454 lm |
Series | LUXEON MATRIX XR-M |