Philips Lighting MAS 1575 lm 12 W LED Tube Light, T8, 2.95ft (900mm)
- RS Stock No.:
- 358-926
- Mfr. Part No.:
- 929001298502
- Brand:
- Philips Lighting
Subtotal (1 unit)*
$56.46
(exc. GST)
$64.93
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.46 |
*price indicative
- RS Stock No.:
- 358-926
- Mfr. Part No.:
- 929001298502
- Brand:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Length Imperial | 2.95ft | |
| Length Metric | 900mm | |
| Wattage | 12 W | |
| Lamp Size | T8 | |
| Fluorescent Equivalent Wattage | 30W | |
| Lamp Base | G13 ROT | |
| Luminosity | 1575 lm | |
| Series | MAS | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Length Imperial 2.95ft | ||
Length Metric 900mm | ||
Wattage 12 W | ||
Lamp Size T8 | ||
Fluorescent Equivalent Wattage 30W | ||
Lamp Base G13 ROT | ||
Luminosity 1575 lm | ||
Series MAS | ||
- COO (Country of Origin):
- CN
The Philips Lighting MASTER LED tube integrates a LED light source into a traditional fluorescent form factor. Its unique design creates a perfectly uniform visual
appearance which cannot be distinguished from traditional fluorescent. This product is the ideal solution for up lamping in general lighting applications.
appearance which cannot be distinguished from traditional fluorescent. This product is the ideal solution for up lamping in general lighting applications.
CE mark
EU RoHS compliant
Energy saving product
75000 Hours nominal lifetime
RG0 Photo biological safety according to EN 62471
EU RoHS compliant
Energy saving product
75000 Hours nominal lifetime
RG0 Photo biological safety according to EN 62471
Related links
- Philips Lighting MAS 1575 lm 12 W LED Tube Light 2.95ft (900mm)
- Philips Lighting MAS 2000 lm 14 W LED Tube Light 3.93ft (1200mm)
- Philips Lighting MAS 2000 lm 12.5 W LED Tube Light 3.93ft (1200mm)
- Philips Lighting MAS 3100 lm 20 W LED Tube Light 4.92ft (1500mm)
- Philips Lighting MAS 2900 lm 18.2 W LED Tube Light 4.92ft (1500mm)
- Philips Lighting MAS 2500 lm 16 W LED Tube Light 3.44ft (1050mm)
- Philips Lighting MAS 2100 lm 12.5 W LED Tube Light 3.93ft (1200mm)
- Philips Lighting MAS 1000 lm 8 W LED Tube Light 1.96ft (600mm)
