Better World
SEEREP L5060 1200 lm 8 W LED Tube Light, T5, 1.8ft (549mm)
- RS Stock No.:
- 425-330
- Mfr. Part No.:
- L506083AC
- Brand:
- SEEREP
Subtotal (1 box of 10 units)*
$219.52
(exc. GST)
$252.45
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $219.52 | $21.952 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 425-330
- Mfr. Part No.:
- L506083AC
- Brand:
- SEEREP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SEEREP | |
| Length Imperial | 1.8ft | |
| Length Metric | 549mm | |
| Wattage | 8 W | |
| Lamp Size | T5 | |
| Lamp Base | G5 | |
| Luminosity | 1200 lm | |
| Better World Product | Yes | |
| Better World Verification | Energy Efficiency Rating D | |
| Series | L5060 | |
| Select all | ||
|---|---|---|
Brand SEEREP | ||
Length Imperial 1.8ft | ||
Length Metric 549mm | ||
Wattage 8 W | ||
Lamp Size T5 | ||
Lamp Base G5 | ||
Luminosity 1200 lm | ||
Better World Product Yes | ||
Better World Verification Energy Efficiency Rating D | ||
Series L5060 | ||
- COO (Country of Origin):
- CN
The SEEREP LED Glass Tube T5 is an energy-efficient lighting solution that operates at 220 to 240V and consumes 8.0W while providing a bright output of 1200lm. With a color temperature of 4000K, it emits a warm light suitable for various environments. It features a current consumption of 38mA and a power factor of greater than 0.90, ensuring effective energy use. This tube is not compatible with dimmers.
Low heat emission for cooler operation
High luminous efficacy for reduced energy consumption
High luminous efficacy for reduced energy consumption
Related links
- SEEREP L5060 1200 lm 8 W LED Tube Light 1.8ft (549mm)
- Bailey Electric & Electronics bv Ecoplus LED Tube 1200 lm 8 W LED Tube Light 1.8ft (549mm)
- Philips Lighting MAS 1000 lm 8 W LED Tube Light 1.97ft (600mm)
- SHOT 600 lm 8 W LED Tube Light (500mm)
- Philips Lighting CorePro 900 lm 8 W LED Tube Light 2ft (600mm)
- Philips Lighting CorePro 900 lm 8 W LED Tube Light 1.96ft (600mm)
- Philips Lighting MAS 1000 lm 8 W LED Tube Light 1.96ft (600mm)
- Philips Lighting CorePro 750 lm 8 W LED Tube Light 1.96ft (600mm)
