- RS Stock No.:
- 123-5899
- Mfr. Part No.:
- 4052899961203
- Brand:
- LEDVANCE
Discontinued product
- RS Stock No.:
- 123-5899
- Mfr. Part No.:
- 4052899961203
- Brand:
- LEDVANCE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Ledvance LEDinestra LED Tube
Ledvance LEDinestra advanced Tubular LED lamp provides a perfect replacement to tubular incandescent lamps. LED technology provides efficient usage and low maintenance, against traditional lamps using only 6 W or 8.5 W of electricity against and equivalent light output of 25 W or 40 W. The Tubular LED lamp offers a long lifetime of up to 15000 hours, while providing premium uniformed light.
Features and Benefits
Lifetime of up to 15000 hours
Low energy consumption
Premium uniformed light quality
LED alternative for conventional lamps
Instant 100% light, no warm-up time
Good colour rendering
Non – Dimmable
Low energy consumption
Premium uniformed light quality
LED alternative for conventional lamps
Instant 100% light, no warm-up time
Good colour rendering
Non – Dimmable
Specifications
Attribute | Value |
---|---|
Length Metric | 500mm |
Wattage | 8.5 W |
Lamp Size | T28.5 |
Lamp Base | S14s |
Luminosity | 470 lm |
Colour Rendering | 80 |
Colour Reference | 827 |
Colour Temperature | 2700K |
Colour Tone | Warm White |
Voltage Rating | 230 V |
Life Hours | 15000h |
Series | LEDinestra |
EU Energy Efficiency Rating | A |