- RS Stock No.:
- 123-7338
- Mfr. Part No.:
- 93013213
- Brand:
- GE
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 123-7338
- Mfr. Part No.:
- 93013213
- Brand:
- GE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
GE Lighting T8 VG Glass LED Tube
GE Lighting has introduced this new T8 LED glass tube range that offers safe, reliable and affordable energy savings against traditional fluorescent T8 lamps. They can be quickly installed as a replacement into luminaires with a simple rewire. Energy savings can be achieved instantly with higher efficiency (110-114 lumens per watts) and long lifetime rating (40000 hours). The light emitted is of high uniformity, creating an elegant atmosphere for retail and commercial environments.
Features and Benefits
Instant energy savings (Up to 60% against traditional fluorescent T8 lamps)
Wide 200° angle of beam
High uniformed light
Easily installed
Environment friendly – no UV, no Mercury
Wide 200° angle of beam
High uniformed light
Easily installed
Environment friendly – no UV, no Mercury
Specifications
Attribute | Value |
---|---|
Length Imperial | 2ft |
Length Metric | 600mm |
Wattage | 8 W |
Lamp Size | T8 |
Lamp Base | G13 |
Luminosity | 800 lm |
Colour Rendering | 80 |
Colour Reference | 840 |
Colour Temperature | 4000K |
Colour Tone | Cool White |
Voltage Rating | 240 V |
Life Hours | 40000h |