- RS Stock No.:
- 206-8588
- Mfr. Part No.:
- 4058075454545
- Brand:
- LEDVANCE
Discontinued product
- RS Stock No.:
- 206-8588
- Mfr. Part No.:
- 4058075454545
- Brand:
- LEDVANCE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Ledvance Substitute value series are real G13 socket with 16.4 W wattage of LED retrofit replacement for traditional T8 fluorescent tubes in CCG luminaire. It providing 6500K of colour temperature and a lamp lifetime of up to 30000 hours. It has the look and feel of a fluorescent lamp which is full glass body.
Ambient temperature range -20 to +45 °C
Very high resistance to switching load
Very high resistance to switching load
Specifications
Attribute | Value |
---|---|
Length Imperial | 4ft |
Length Metric | 1200mm |
Wattage | 16.4 W |
Lamp Size | T8 |
Fluorescent Equivalent Wattage | 36W |
Lamp Base | G13 |
Luminosity | 1800 lm |
Colour Temperature | 6500K |
Colour Tone | Cool White |
Voltage Rating | 240 V |
Series | ST8V-EM |