- RS Stock No.:
- 161-1795
- Mfr. Part No.:
- L1SP-FRD00035R0000
- Brand:
- Lumileds
Discontinued product
- RS Stock No.:
- 161-1795
- Mfr. Part No.:
- L1SP-FRD00035R0000
- Brand:
- Lumileds
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The LUXEON SunPlus Series is purpose-built to enable ease of system design for Horticulture applications. The LUXEON SunPlus Series offers the only LEDs available today that are binned and tested based on Photosynthetic Photon Flux (PPF). The LUXEON SunPlus Series includes two different packages: LUXEON SunPlus 20 Line, which is 2.0mm x 2.0mm and LUXEON SunPlus 35 Line, which is 3.5mm x 3.5mm. The LUXEON SunPlus Series includes options for single driver solutions and multi-channel, colour tunable solutions.
150° angle for uniform light distribution for greenhouse applications
Two package options 2.0mm x 2.0mm and 3.5mm x 3.5mm for design freedom
Horticulture
Two package options 2.0mm x 2.0mm and 3.5mm x 3.5mm for design freedom
Horticulture
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Package Type | 0035 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.2 V |
Number of Pins | 3 |
Viewing Angle | 115 ° |
Lens Shape | Square |
Dominant Wavelength | 720 → 740 nm |
Dimensions | 2 x 2 x 1.35mm |
Series | LUXEON SunPlus 35 |
Forward Current | 180mA |