- RS Stock No.:
- 168-2428
- Mfr. Part No.:
- SLA580EC4T3F
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 168-2428
- Mfr. Part No.:
- SLA580EC4T3F
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
ROHM's lamp LED lineup covers various types including high-brightness/high-reliability LED lamps suitable outdoor displays.
Circular φ5,hight-brightness LED lamp
Applications:
Coin Processing Machines
Portable Data Terminal
Digital Multimeter: Handy Type
PLC (Programmable Logic Controller)
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Embedded PC
Smart Meter
X-ray Inspection Machine for Security
Surveillance Camera
Intercom / Baby Monitor
Surveillance Camera for Network
Machine Vision Camera for Industrial
Fingerprint Authentication Device
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Applications:
Coin Processing Machines
Portable Data Terminal
Digital Multimeter: Handy Type
PLC (Programmable Logic Controller)
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Embedded PC
Smart Meter
X-ray Inspection Machine for Security
Surveillance Camera
Intercom / Baby Monitor
Surveillance Camera for Network
Machine Vision Camera for Industrial
Fingerprint Authentication Device
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Specifications
Attribute | Value |
---|---|
LED Colours | Green |
Package Type | 5mm (T-1 3/4) |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 3.2 V |
Luminous Intensity | 4500 mcd |
Radiant Flux | 120mW |
Number of Pins | 2 |
Viewing Angle | 10 ° |
Lens Shape | Dome |
Dominant Wavelength | 527 nm |
Lens Finish | Transparent Coloreless |
Forward Current | 20mA |
Dimensions | 5.6 Dia.x 8.5mm |