- RS Stock No.:
- 168-7391
- Mfr. Part No.:
- UG1113F
- Brand:
- Stanley Electric
Discontinued product
- RS Stock No.:
- 168-7391
- Mfr. Part No.:
- UG1113F
- Brand:
- Stanley Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Stanley Electric 1113F Series 0805 ChipLED LEDs
The 1113F series, from Stanley Electric, are side view surface mount ChipLEDs. They are right angled devices with a domed top. The 1113F series of LEDs are compact, right angle ChipLEDs with milky white resin lenses. Their brightness is comparable with the 1101F series but with a smaller footprint. The 1113F ChipLEDs are ideal for edge lighting applications including portable devices, computers and industrial / medical instrumentation.
Wide viewing angle
Package dimensions: 2.1 x 1.0 x 0.6mm
Package dimensions: 2.1 x 1.0 x 0.6mm
Visible Light LEDs, Stanley Electric
Specifications
Attribute | Value |
---|---|
LED Colours | Green |
Package Type | Side View |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.9 V |
Luminous Intensity | 160 mcd |
Number of Pins | 2 |
Viewing Angle | 145 (Horizontal) °, 150 (Vertical) ° |
Lens Shape | Rectangle |
Dominant Wavelength | 530 nm |
Dimensions | 2.1 x 1 x 0.6mm |
Lens Colour | Clear |