- RS Stock No.:
- 168-9456
- Mfr. Part No.:
- LTSN-H213EGBW
- Brand:
- Lite-On
Discontinued product
- RS Stock No.:
- 168-9456
- Mfr. Part No.:
- LTSN-H213EGBW
- Brand:
- Lite-On
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Lite-On SMD PLCC RGB LEDs
Tri-colour RGB LEDs from Lite-On in compact PLCC SMD packages. The LEDs have a diffused lens and the RGB elements allow the creation of any colour within the visual spectrum, including white light. The PLCC packages are suitable for automated PCB assembly using component placement equipment.
Visible Light LEDs, Lite-On
Specifications
Attribute | Value |
---|---|
LED Colours | RGB |
Package Type | PLCC 4 |
Mounting Type | Surface Mount |
Number of LEDs | 3 |
Forward Voltage | 2.6 V |
Luminous Intensity | 355 (Red) mcd, 560 (Green) mcd, 71 (Blue) mcd |
Number of Pins | 4 |
Viewing Angle | 110 ° |
Lens Shape | Round |
Dominant Wavelength | 624 / 525 / 470 nm |
Forward Current | 80mA |
Lens Finish | Diffused |
Dimensions | 2.1 x 1.9 x 1mm |