- RS Stock No.:
- 175-1833
- Mfr. Part No.:
- GW JTLPS1.CM-JLJN-XX53-1
- Brand:
- ams OSRAM
Discontinued product
- RS Stock No.:
- 175-1833
- Mfr. Part No.:
- GW JTLPS1.CM-JLJN-XX53-1
- Brand:
- ams OSRAM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The DURIS® E 2835 combines good efficacy and a wide beam angle into a compact format (2.8 mm x 3.5 mm). This is key to homogeneous illumination applications where the DURIS® E 2835 never fails to impress with its performance on system level.
Package: white SMT package, coloured diffused silicone resin
Viewing angle at 50 % IV: 120°
colour: 2200 K - 6500 K (white)
CRI: min. 90 ( typ. 92 )
Luminous Flux: typ. 55 lm @ 4000 K
Luminous efficacy: typ. 120 lm/W @ 4000 K
Luminous efficacy @ 65mA: typ. 137 lm/W @ 4000 K
Applications
Indoor General Lighting
Linear lights
Retrofits and fixtures
Task lights
Viewing angle at 50 % IV: 120°
colour: 2200 K - 6500 K (white)
CRI: min. 90 ( typ. 92 )
Luminous Flux: typ. 55 lm @ 4000 K
Luminous efficacy: typ. 120 lm/W @ 4000 K
Luminous efficacy @ 65mA: typ. 137 lm/W @ 4000 K
Applications
Indoor General Lighting
Linear lights
Retrofits and fixtures
Task lights
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.3 V |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Luminous Flux | 64 lm |
Lens Shape | Rectangle |
Lens Finish | Diffused |
Lens Colour | Yellow |
Forward Current | 10 → 250mA |
Series | DURIS E2835 |
Colour Temperature | 5000K |
Dimensions | 3.2 x 2.8 x 0.65mm |