- RS Stock No.:
- 708-0747
- Mfr. Part No.:
- LTRB GFSF
- Brand:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 708-0747
- Mfr. Part No.:
- LTRB GFSF
- Brand:
- OSRAM Opto Semiconductors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
OSRAM MULTILED Series LEDs
The versatile MULTILED series of LEDs, from OSRAM Opto Semiconductors, feature multiple LED dies that can be individually controlled allowing a wide range of colours (including white) to be displayed. Enhanced optical efficiency and a black surface PLCC package for higher contrast make them suitable for a wide rage of applications including: Full-colour displays, RGB-displays, backlighting, ambient light, clusters, interior automotive lighting, electronic equipment and gaming.
Features of the MULTILED LEDs:
Variety of colours can be created, including white
Enhanced optical efficiency
Long lifetime
PLCC-6 silicone resin package
Wide viewing angle: 120°
Dimensions: 3.5 x 3.2mm
Black surface options available
Variety of colours can be created, including white
Enhanced optical efficiency
Long lifetime
PLCC-6 silicone resin package
Wide viewing angle: 120°
Dimensions: 3.5 x 3.2mm
Black surface options available
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Package Type | PLCC 6 |
Mounting Type | Surface Mount |
Number of LEDs | 3 |
Forward Voltage | 2.05 V, 3.2 V |
Luminous Intensity | 160 mcd, 700 mcd, 1350 mcd |
Number of Pins | 6 |
Viewing Angle | 120 ° |
Lens Shape | Rectangle |
Dominant Wavelength | 465 / 523 / 632 nm |
Lens Colour | Clear |
Series | MULTILED |
Dimensions | 3.6 x 3.5 x 2mm |