- RS Stock No.:
- 752-6524
- Mfr. Part No.:
- SLD430WBD2PT32
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 752-6524
- Mfr. Part No.:
- SLD430WBD2PT32
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
ROHM Through Hole SLD-430/SLI-430 Series LEDs
The SLD-430/SLI-430 series, from ROHM Semiconductor, are through hole LEDs with an oval lens. The SLD-430/SLI-430 offer a wide viewing angle and an increased central luminosity from condensing the lights in side ways.
Visible Light LEDs, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | 4 mm |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 3.2 V |
Luminous Intensity | 1.9 cd |
Number of Pins | 2 |
Viewing Angle | 140 ° |
Lens Shape | Oval |
Dimensions | 4.25 x 5mm |
Lens Colour | Clear |