- RS Stock No.:
- 769-3511
- Mfr. Part No.:
- ASMT-YTC2-0AA02
- Brand:
- Broadcom
Discontinued product
- RS Stock No.:
- 769-3511
- Mfr. Part No.:
- ASMT-YTC2-0AA02
- Brand:
- Broadcom
Technical data sheets
Legislation and Compliance
Product Details
Avago ASMT-YTxx Series LEDs
A range of RGB (Red Green Blue) LED emitters, from Avago Technologies, in a PLCC6 surface mount package.
Industry standard PLCC6 package
High reliability
Wide viewing angle
Built in reflector
High reliability
Wide viewing angle
Built in reflector
Visible Light LEDs, Avago Technologies
Specifications
Attribute | Value |
---|---|
LED Colours | Green, Red |
Package Type | PLCC 6 |
Mounting Type | Surface Mount |
Number of LEDs | 3 |
Forward Voltage | 2.1 V, 3.2 V |
Luminous Intensity | 180 mcd, 450 mcd, 560 mcd |
Number of Pins | 6 |
Viewing Angle | 120 ° |
Lens Shape | Square |
Dominant Wavelength | 470 / 530 / 622 nm |
Lens Colour | Clear |
Dimensions | 3 x 2.8 x 1.8mm |