- RS Stock No.:
- 235-786
- Brand:
- RS PRO
4 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$34.18
(exc. GST)
$39.31
(inc. GST)
Units | Per unit |
1 - 14 | $34.18 |
15 - 74 | $33.22 |
75 + | $27.35 |
- RS Stock No.:
- 235-786
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
High Rotation Filament Beacon
A high-speed (180rpm) rotating filament beacon offering excellent visibility in for all applications
12/24V depending on bulb selected
Current consumption: 4.6A/ 3A @ 12/24V
Reverse polarity protection
IP56 rated
Operating temperature range: -30°C → +50°C
Magnetic versions rated to 70mph
Optional DIN mounting stem for use with Flexible DIN version
Current consumption: 4.6A/ 3A @ 12/24V
Reverse polarity protection
IP56 rated
Operating temperature range: -30°C → +50°C
Magnetic versions rated to 70mph
Optional DIN mounting stem for use with Flexible DIN version
Note
Bulb and Lens must be purchased separately
Approvals
ECE65 (where Amber or Blue lens used)
Specifications
Attribute | Value |
---|---|
Accessory Type | Lens |
Colour | Red |
For Use With | Incandescent Beacons |