Gems Sensors ULS-200 Series Solid-State Point Level Sensor Level Sensor, M12 x 1.5, Brass Body
- RS Stock No.:
- 350-590
- Mfr. Part No.:
- ULS200BC3YH0000
- Brand:
- Gems Sensors
This image is representative of the product range
Subtotal (1 unit)*
$317.94
(exc. GST)
$365.63
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $317.94 |
*price indicative
- RS Stock No.:
- 350-590
- Mfr. Part No.:
- ULS200BC3YH0000
- Brand:
- Gems Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems Sensors | |
| Device Type | Solid-State Point Level Sensor | |
| Mounting Type | M12 x 1.5 | |
| Body Material | Brass | |
| Series | ULS-200 | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Device Type Solid-State Point Level Sensor | ||
Mounting Type M12 x 1.5 | ||
Body Material Brass | ||
Series ULS-200 | ||
- COO (Country of Origin):
- US
The Gems Sensors Solid-State Point-Level Sensor is a versatile and reliable device designed to work with a wide variety of media. It eliminates the risk of failure caused by moving parts and performs well in high-viscosity, high-pressure, humid, and reflective environments. It operates independently of specific gravity or conductivity, making it a highly adaptable solution for various applications.
Brass housing material
Wet Source actuation condition
M12 x 1.5 Thread Size
Hydrocarbon media sensing
Wet Source actuation condition
M12 x 1.5 Thread Size
Hydrocarbon media sensing
Related links
- Gems Sensors ULS-200 Series Solid-State Point Level Sensor Level Sensor Brass Body
- Gems Sensors ULS-200 Series Solid-State Point Level Sensor Level Sensor Brass Body
- Gems Sensors ULS-200 Series Solid-State Point Level Sensor Level Sensor 316L Stainless Steel Body
- Gems Sensors ULS-200 Series Solid-State Point Level Sensor Level Sensor 316L Stainless Steel Body
- Gems Sensors LS-1800 Series Single Point Level Switch Level Sensor Brass Body
- Gems Sensors LS-1900 Series Single Point Level Switch Level Sensor Brass Body
- Gems Sensors LS-1700 Series Single Point Level Switch Level Sensor Brass Body
- Gems Sensors LS-1800 Series Single Point Level Switch Level Sensor 316 Stainless Steel Body
