Flowline LR16 Series Pulse Radar Liquid Level Transmitter Level Transmitter, 2 Wire, 4 to 20 mA, HART 7 Output,
- RS Stock No.:
- 137-2041
- Mfr. Part No.:
- LR16-5021-30-01
- Brand:
- Flowline
Discontinued product
- RS Stock No.:
- 137-2041
- Mfr. Part No.:
- LR16-5021-30-01
- Brand:
- Flowline
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Flowline EchoPro LR16 Pulse Radar Liquid Level Transmitter
Flowline EchoPro LR16 intrinsically safe 26 GHz pulse radar transmitter provides continuous level measurement up to 30 m with a 4 to 20 mA analogue and HART digital signal output. Configurable via an integral push button display module or Flowline WebCal software. The non-contact liquid level sensor is intended for petroleum, water, wastewater and diluted chemical storage or process conditions in above or below grade tanks of any material.
Features and Benefits
Rugged 316L stainless steel antenna and process mount
Configuration via push button display or WebCal software
26 GHz pulse radar is unaffected by vapour or condensation
12 (30 cm) dead band enables utilisation of the entire tank
LCD displays level in feet or meters with percent of span bar
HART communication in point to point and multi-drop modes
Fail-safe diagnostics with selectable signal fail-safe outputs
Recognition, storage and rejection of false echo signal returns
IP67 stainless steel enclosure with polycarbonate display window
Flowline Sensors
Specifications
Attribute | Value |
---|---|
Device Type | Pulse Radar Liquid Level Transmitter |
Mounting Type | Vertical |
Switch Output | 2 Wire, 4 to 20 mA, HART 7 |
Body Material | Stainless Steel 316L |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +150°C |
Maximum DC Voltage | 26.4V |
Maximum Current | 20 mA |
Maximum Pressure | 10bar |
Gasket Material | Silicone |
Series | LR16 |
Standards Met | ANSI, CE, Class I, Class II Groups E/F/G, CRN, CSA, CSA Class I Div 1 Groups A/B/C/D, FCC, Zone 0 IIC, Zone 20 Group IIC |
Interface | HART, USB |
Current Rating | 22.5 mA |