Flowline LG10 Series Vertical Mounting Level Transmitter 3 Wire, 4 to 20 mA Output USB

  • RS Stock No. 137-2051
  • Mfr. Part No. LG10-0003-00-072
  • Manufacturer Flowline
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): US
Product Details

Flowline EchoWave LG10 Guided Wave Liquid Level Transmitter

Flowline EchoWave LG10 general purpose guided wave transmitter provides continuous level measurement up to 5.5 m with a 4 mA to 20 mA signal output, and is configured via Flowline WebCal software. This liquid level sensor is applied in non-turbulent environments with foam, vapour, condensation, temperature or pressure. The coaxial probe is for use with clean, non-coating or crystallising liquids in above or below grade tanks of any material. Typical applications include small bulk storage, day tank, skid or machine, IBC or drum, process tank, cooling tower and waste sumps.

Features and Benefits

Configuration is easy via WebCal software and USB adapter Rugged 316L stainless steel probe and process mount
4” (10 cm) dead band enables utilisation of the entire tank
Disturbance scan maps and rejects false echo signal returns
Rugged NEMA 4 aluminium enclosure with 316L process mount
Self-diagnostics with five selectable fail-safe signal outputs
Automatic temperature compensation for accurate measurement

Flowline Sensors

Specifications
Attribute Value
Device Type Guided Wave Liquid Level Transmitter
Mounting Type Vertical
Switch Output 3 Wire, 4 to 20 mA
Body Material Aluminium (Enclosure), Stainless Steel 316L (Rod)
Cable Length 5.5m
Minimum Operating Temperature -40°C
Maximum Operating Temperature +150°C
Maximum DC Voltage 30V
Maximum Current 20 mA
Maximum Pressure 17bar
Standards Met CCSAus, CE, CRN, NRTL
Current Rating 50 mA
Interface USB
Series LG10
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each
$ 1,514.70
(exc. GST)
$ 1,741.90
(inc. GST)
units
Per unit
1 +
$1,514.70
Related Products
The LFV200 product family of universal vibrating level ...
Description:
The LFV200 product family of universal vibrating level switches precisely detects predefined liquid levels in systems to the millimeter. The switches can emit a signal to prevent overfilling, a switching signal for refilling, or a dry-run signal for pump protection. ...
Rugged fill level measurement in fluid mediaSmall, compact ...
Description:
Rugged fill level measurement in fluid mediaSmall, compact design, no medium calibration requiredProcess temperature up to 55 °C, process pressure up to 16 barProcess connection G Highly medium resistant due to stain-less steel housing 1.4404, polysul-fone apexOutput available as PNP ...
CE marked in compliance with relevant European Directives. ...
Description:
CE marked in compliance with relevant European Directives. Sensing range 2 to 10mm adjustable via a single turn potentiometerLED indication when activatedOutput: DC 100mA transistorPower ON delay; Max 40ms (No delay version), Max 5s (ON/OFF delay versions)Supply voltage; 5-30VdcNo load ...
VEGAPULS WL61 is a non-contact radar sensor. The ...
Description:
VEGAPULS WL61 is a non-contact radar sensor. The VEGAPULS WL61 works in various conditions like rain, wind and fog. The radar level sensor is si suitable for use outside as it is unaffected by changes in air movement or changing ...